text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM-320S760DT

277 - 480Vac, 320W, 535 - 7600mA, 21-60V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Inventronics ESM-320S760DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 320W
Minimum Output Voltage: 21V
Maximum Output Voltage: 60V
Minimum Output Current: 535mA
Maximum Output Current: 7600mA
Input Power Factor: 0.99
Efficiency: 93.5%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,UL,UL Class P
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.22
USD
Quantity
Unit Price
1
$46.22
3
$45.46
4
$45.26
10
$44.63
15+
$44.02
Product Variant Information section