DP201AT-2122HSL.GN in Box by SUNON | AC Fan | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DP201AT-2122HSL.GN

DP Series 220-240V 78 CFM 119x119x25.2mm Sleeve Bearing AC Fan

ECAD Model:
Mfr. Name: SUNON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNON DP201AT-2122HSL.GN - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Sleeve
Air Flow: 78CFM
Noise: 46dBA
Voltage Rating: 220V to 240V
Rated Power: 19W
RPM: 2300RPM
No of Terminals: 2
Material Frame: Aluminum
Operating Temp Range: -10°C to +70°C
Dimension: L  119mm x W  119mm x H  25.5mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40
Multiple Of:
40
Total
$617.20
USD
Quantity
Unit Price
40+
$15.43
Product Variant Information section