WSLP3921L2000FEA in Reel by Vishay | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP3921L2000FEA

Res Pwr Metal Strip 0.0002 Ohm 9W 1% SMD

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Vishay WSLP3921L2000FEA - Technical Attributes
Attributes Table
Resistance: 200µΩ
Rated Power: 9W
Tolerance (%): ±1%
Temp Coefficient: ±325ppm/°C
Operating Temp Range: -65°C to +170°C
Dimension: L  10mm x W  5.2mm
Height - Max: 0.5mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,360.00
USD
Quantity
Unit Price
3,000+
$1.12
Product Variant Information section