Manufacturer Part #
GRM033R61E103MA12D
0201 0.01 uF 25 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Product Specification Section
Murata GRM033R61E103MA12D - Product Specification
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
Murata GRM033R61E103MA12D - Technical Attributes
Attributes Table
Capacitance: | 10000pF |
Dielectric: | X5R |
Rated Voltage: | 25V |
Tolerance (%): | ±20% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0201 (0603 Metric) |
Dimension: | T 0.33mm x W 0.3mm x L 0.6mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.0015
45,000
$0.0014
75,000
$0.0014
225,000
$0.0013
375,000+
$0.0013
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount