Manufacturer Part #
XI180C090V285VSF2M
100 - 277Vac, 180W, 100 - 900mA, 100-285V, [DALI 2], IP66 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America XI180C090V285VSF2M - Product Specification
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
Signify North America XI180C090V285VSF2M - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 180W |
| Minimum Output Voltage: | 100V |
| Maximum Output Voltage: | 285V |
| Minimum Output Current: | 100mA |
| Maximum Output Current: | 900mA |
| Input Power Factor: | 0.95 |
| Efficiency: | 93% |
| Number of Output Channels: | 1 |
| Certifications: | cUL,FCC,UL Class P |
| Dimming Control: | DALI |
| Minimum Dimming Level: | 10% |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$61.56
2
$60.86
4
$60.18
5
$59.96
15+
$58.62
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Chassis Mount