IPD50P04P4L11ATMA2 in Reel by Infineon | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD50P04P4L11ATMA2

IPD50P04P4L11 Series 40 V 50 A 10.6 mOhm 58 W 45 nC P-Channel MOSFET - TO-252

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Infineon IPD50P04P4L11ATMA2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 10.6mΩ
Rated Power Dissipation: 58W
Qg Gate Charge: 45nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 50A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 46ns
Rise Time: 9ns
Fall Time: 39ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: OptiMOS
Input Capacitance: 3000pF
Series: OptiMOS-P2
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
170,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,212.50
USD
Quantity
Unit Price
2,500
$0.485
5,000
$0.475
7,500+
$0.47
Product Variant Information section