Manufacturer Part #
APG0603VBC-A1-5MAV
0.6X0.3MM BLUE Surface mount LED
Product Specification Section
Kingbright APG0603VBC-A1-5MAV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright APG0603VBC-A1-5MAV - Technical Attributes
Attributes Table
Color: | Blue |
Lens Type: | Clear |
Forward Voltage: | 2.9V |
Forward (Drive) Current: | 5mA |
Intensity: | 60mcd |
Viewing Angle: | 140° |
Wavelength: | 468nm |
Rated Power: | 16mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Case Size: | 0201 (0603 Metric) |
Dimension: | H 0.25mm x L 0.65mm x W 0.35mm |
Moisture Sensitivity Level: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.129
200
$0.126
500
$0.124
1,250
$0.122
3,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount