Manufacturer Part #
BC817-40-QR
Bipolar Transistors - BJT BC817-Q series - 45 V, 500 mA NPN general-purpose tran
Product Specification Section
Nexperia BC817-40-QR - Product Specification
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
Nexperia BC817-40-QR - Technical Attributes
Attributes Table
Product Status: | Active |
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 45V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 250mW |
Collector - Base Voltage: | 50V |
Collector - Emitter Saturation Voltage: | 700mV |
Emitter - Base Voltage: | 5V |
DC Current Gain-Min: | 250 |
Configuration: | Single |
Frequency - Transition: | 100MHz |
Operating Temp Range: | 150°C |
Package Style: | TO-236AB |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0113
9,000
$0.011
30,000
$0.0108
60,000
$0.0106
120,000+
$0.0103
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-236AB
Mounting Method:
Surface Mount