text.skipToContent text.skipToNavigation

Manufacturer Part #

6-104074-0

8 POS PCB MOUNT SHROUDED RA HEADER

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
TE Connectivity 6-104074-0 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 30V
Current Rating: 3.6A
Contact Plating: Tin
Material: LCP
No of Rows: 1
Gender: Male
Type: Board to Board
Mating Type: Latch Holder
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
62
USA:
62
On Order:
0
Factory Stock:Factory Stock:
6,510
Factory Lead Time:
21 Weeks
Minimum Order:
31
Multiple Of:
31
Total
$44.33
USD
Quantity
Unit Price
31
$1.43
93
$1.41
310
$1.39
620
$1.37
1,240+
$1.35
Product Variant Information section