text.skipToContent text.skipToNavigation

Manufacturer Part #

TAP106K016SCS

TAP Series 10uF ±10% 16 V Radial Solid Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
KYOCERA AVX TAP106K016SCS - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 10µF
Rated Voltage: 16V
Tolerance (%): ±10%
Dimension: L  10.5mm x D  5mm
Mounting Method: Through Hole
Features & Applications

The TAP106K016SCS is a 16 V, 10 µF and ±10% Tolerance Solid Resin Dipped Radial Tantalum Capacitor.
 
Product Specifications:

  • Capacitance: 10µF
  • Voltage : Rated 16V
  • Tolerance: ±10%
  • ESR (Equivalent Series Resistance) : 3.2 Ohm
  • Type: Conformal Coated
  • Operating Temperature: -55°C ~ 125°C
  • Mounting Type: Through Hole
  • Package / Case: Radial
  • Size / Dimension: 0.197" Dia (5.00mm)
  • Height : Seated (Max) 0.354" (9.00mm)
  • Lead Spacing: 0.098" (2.50mm)
  • Manufacturer Size Code : D
  • Features : General Purpose

Applications:

  • Automotive
  • Computers
  • Industrial
Pricing Section
Global Stock:
1,860
USA:
1,860
5,860
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
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
$0.18
USD
Quantity
Unit Price
1
$0.175
150
$0.171
500
$0.167
1,500
$0.164
5,000+
$0.157
Product Variant Information section