Manufacturer Part #
SR1206FR-072RL
1206 2 ohms 1% anti surge chip resistor
Product Specification Section
YAGEO SR1206FR-072RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
YAGEO SR1206FR-072RL - Technical Attributes
Attributes Table
Resistance: | 2Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±200ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 500V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Dielectric Withstanding Voltage: | 1000V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 1000V |
Moisture Sensitivity Level: | 1 |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
510,000
USA:
510,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.02
10,000
$0.0197
15,000
$0.0195
20,000
$0.0193
25,000+
$0.0189
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount