Manufacturer Part #
SR1206FR-072RL
1206 2 ohms 1% anti surge chip resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMD-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2331 | ||||||||||
Product Specification Section
YAGEO SR1206FR-072RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO SR1206FR-072RL - Technical Attributes
Attributes Table
| Resistance: | 2Ω |
| Rated Power: | 0.25W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±200ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 500V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 1206 (3216 Metric) |
| Dielectric Withstanding Voltage: | 1000V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 1000V |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
660,000
USA:
660,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0203
15,000
$0.0198
20,000
$0.0197
50,000
$0.0193
75,000+
$0.0189
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount