Manufacturer Part #
RMCF2010FT220K
Res Thick Film 2010 220K Ohm 1% 3/4W 100ppm/C Molded SMD SMD Plastic T/R
Product Specification Section
Stackpole Electronics RMCF2010FT220K - Product Specification
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
Stackpole Electronics RMCF2010FT220K - Technical Attributes
Attributes Table
Resistance: | 220kΩ |
Rated Power: | 0.75W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1210 (3225 Metric) |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.0336
8,000
$0.033
12,000
$0.0327
16,000
$0.0324
20,000+
$0.0317
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount