text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM-880S280MT

249 - 528Vac, 880W, 195 - 2800mA, 157-452V, 0-10V, PWM..., IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code: 2333
Product Specification Section
Inventronics ESM-880S280MT - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 880W
Minimum Output Voltage: 157V
Maximum Output Voltage: 452V
Minimum Output Current: 195mA
Maximum Output Current: 2800mA
Input Power Factor: 0.96
Efficiency: 96%
Number of Output Channels: 1
Certifications: CE,UL Class P
IP Rating: IP66 / IP67
Dimming Control: PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
25
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.25
USD
Quantity
Unit Price
1
$109.25
2
$107.66
3
$106.74
4
$106.09
5+
$104.05