text.skipToContent text.skipToNavigation

Manufacturer Part #

LF13WBLP-20PA

20 Position, Bayonet Lock, Soldering Type LF Right angle Plug

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Hirose Electric LF13WBLP-20PA - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Free Hanging DIN Plug
No of Positions: 20
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67/IP68 - Dust Tight, Waterproof
Material: Metal
Voltage Rating: 42V
Current Rating: 2A
Shell Size: 13
Operating Temp Range: -25°C to +85°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$768.10
USD
Quantity
Unit Price
10
$76.81
20+
$75.61
Product Variant Information section