Manufacturer Part #
SP3243EUEA-L/TR
SP3243EU Series 1 Mbps 5.5 V 3 Driver/5 Receiver RS-232 Transceiver - SSOP-28
Product Specification Section
MaxLinear SP3243EUEA-L/TR - Product Specification
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
MaxLinear SP3243EUEA-L/TR - Technical Attributes
Attributes Table
Data Rate: | 1Mbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 3 |
No. of Receivers: | 5 |
Supply Current: | 0.3mA |
Power Dissipation: | 0.9W |
No of Terminals: | 28 |
Moisture Sensitivity Level: | 2 |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.575
3,000
$0.57
4,500
$0.565
6,000
$0.56
7,500+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
SSOP-28
Mounting Method:
Surface Mount