Manufacturer Part #
RP110N281D-TR-FE
LDO Voltage Regulators Low voltage Low supply Regulator
Product Specification Section
Nisshinbo Micro Devices RP110N281D-TR-FE - Product Specification
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
Nisshinbo Micro Devices RP110N281D-TR-FE - Technical Attributes
Attributes Table
Input Voltage-Min: | 1.4V |
Input Voltage-Max: | 5.25V |
Output Voltage Fixed: | 2.8V |
Dropout Voltage-Max: | 0.4V |
Output Current-Max: | 0.15A |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +85°C |
Regulator Topology: | Fixed |
Quiescent Current: | 1µA |
No. of Outputs: | Single |
Load Regulation: | 20mV |
Line Regulation (%): | 0.02% |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
12,000
$0.199
15,000+
$0.196
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount