text.skipToContent text.skipToNavigation

Manufacturer Part #

REC30E-2412SZ

30W DC/DC-Converter ECONOLINE 1x1 2kV

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
RECOM REC30E-2412SZ - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 12V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 90%
Quiescent Current: 10mA
Load Capacitance: 1200µF
Load Regulation (%): 0.2%
Output Current: 2.5A
Ripple & Noise: 75mV
Dimension: L  25.4mm x W  25.4mm x H  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
104
USA:
104
On Order:
0
Factory Stock:Factory Stock:
14
Factory Lead Time:
17 Weeks
Minimum Order:
8
Multiple Of:
8
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.00
USD
Quantity
Unit Price
8
$34.75
16
$34.41
24+
$34.08
Product Variant Information section