RSOK-2405SZ/H3 in Tube by RECOM | DC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RSOK-2405SZ/H3

RSOK-Z Series 1 W Single Output 5 V 200 mA Isolated DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
RECOM RSOK-2405SZ/H3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 75%
Quiescent Current: 3mA
Load Regulation (%): 1%
Output Current: 200mA
Ripple & Noise: 80mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
220
USA:
220
On Order:
0
Factory Stock:Factory Stock:
18
Factory Lead Time:
14 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.42
USD
Quantity
Unit Price
22
$6.61
44
$6.57
66
$6.55
88
$6.53
110+
$6.48
Product Variant Information section