text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR3806TRPBF

Single N-Channel 60 V 15.8 mOhm 30 nC HEXFET® Power Mosfet - TO-252AA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Infineon IRFR3806TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 15.8mΩ
Rated Power Dissipation: 71|W
Qg Gate Charge: 30nC
Package Style:  TO-252AA
Mounting Method: Surface Mount
Features & Applications
The IRFR3806TRPBF is a 60 V 43 A 71 W single N-Channel Hexfet Power Mosfet available in TO-252-3 Surface mount Package. It has an Operating temperature ranging from -55 to 175°C.

Benefits:

  • Improved Gate, Avalanche and Dynamic dv/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability

Applications:

  • High Efficiency Synchronous Rectification in SMPS
  • Uninterruptible Power Supply
  • High Speed Power Switching
  • Hard Switched and High Frequency Circuits
Pricing Section
Global Stock:
4,000
USA:
4,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,800.00
USD
Quantity
Unit Price
2,000
$0.90
4,000
$0.885
6,000
$0.88
8,000+
$0.87
Product Variant Information section