text.skipToContent text.skipToNavigation

Manufacturer Part #

A5973ADTR

IC REG BUCK ADJ 1.5A 8HSOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2341
Product Specification Section
STMicroelectronics A5973ADTR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 36V
Output Current-Max: 1.5A
Output Voltage Range: 1.235V to 36V
Output Type: Adjustable
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 2.7mA
Storage Temperature Range: -55°C to +150°C
Load Regulation: 8mV
Product Status: Active
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.35
USD
Quantity
Unit Price
1
$2.35
15
$2.15
75
$2.02
250
$1.93
1,250+
$1.81