Manufacturer Part #
AZEV200-2AE-24D
40A Power Relay
Product Specification Section
American Zettler AZEV200-2AE-24D - Product Specification
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
American Zettler AZEV200-2AE-24D - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | DPST (2 Form A) |
Coil Current: | 108mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 40A |
Coil Resistance: | 221.5Ω |
Switching Voltage: | 480V |
Rated Power: | 2.6W |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +95°C |
Insulation Resistance: | 1GΩ |
Termination Style: | Plug-In |
Mounting Method: | Socket Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10
$8.78
20
$8.71
30
$8.67
40
$8.65
50+
$8.56
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Socket Mount