Manufacturer Part #
B32672P4105K289
Cap Film 1uF 450V PP 10% Radial Wound 15mm 125C
Product Specification Section
TDK EPCOS B32672P4105K289 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B32672P4105K289 - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 1µF |
Rated Voltage: | 450V |
Rated Voltage (VAC): | 160VAC |
Lead Spacing: | 15mm |
Tolerance (%): | ±10% |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 18mm x W 7mm x H 12.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,660
USA:
1,660
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
830
$0.91
1,660+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
830 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole