Manufacturer Part #
RS1MWF-7
RS1MWF Series 1000V 1A Surface Mount Fast Recovery Rectifier - SOD-123
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
Diodes Incorporated RS1MWF-7 - Product Specification
Diodes Incorporated RS1MWF-7 - Technical Attributes
Attributes Table
| Configuration: | Single |
| Average Rectified Current-Max: | 1A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.3V |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Reverse Recovery Time-Max: | 500ns |
| Diode Capacitance-Max: | 8pF |
| Average Forward Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.116
6,000
$0.114
9,000
$0.113
15,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount