text.skipToContent text.skipToNavigation

Manufacturer Part #

2RS2-16-G

16 Position 2mm Pitch Connector Receptacle

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Adam Tech 2RS2-16-G - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 16
Pitch: 2mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 1A
Contact Plating: Gold
Material: Phosphor Bronze
No of Rows: 2
Gender: Female
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
29
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.60
USD
Quantity
Unit Price
29
$0.36
116
$0.35
580
$0.34
1,160
$0.335
3,625+
$0.32
Product Variant Information section