9-1618389-8 in Box by TE Connectivity | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1618389-8

24 VDC SPST-NO-DM 100 A Bottom Mount Contactor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-1618389-8 - Technical Attributes
Attributes Table
Relay Type: Contactor
Contact Form: SPST (1 Form X)
Coil Current: 250mA
Nominal Coil Voltage: 24V
Contact Current-Max: 100A
Coil Resistance: 96Ω
Switching Voltage: 900V
Rated Power: 6W
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 100MΩ
Termination Style: Stud
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$86.20
USD
Quantity
Unit Price
1
$86.20
2
$84.95
3
$84.22
4
$83.71
5+
$82.10
Product Variant Information section