Manufacturer Part #
GYC1H680MCQ1GS
GYC Series 50 v 68 uf 135c 8x10.3mm Low ESR 4k hrs Hybrid Aluminum Polymer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nichicon GYC1H680MCQ1GS - Product Specification
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
Nichicon GYC1H680MCQ1GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 68µF |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 30mΩ |
| Leakage Current: | 34µA |
| Ripple Current: | 2.2A |
| Operating Temp Range: | -55°C to +135°C |
| Dimension: | L 10mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500
$0.38
1,000
$0.375
2,000
$0.37
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount