text.skipToContent text.skipToNavigation

Manufacturer Part #

GYC1H680MCQ1GS

GYC Series 50 v 68 uf 135c 8x10.3mm Low ESR 4k hrs Hybrid Aluminum Polymer

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon GYC1H680MCQ1GS - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 68µF
Rated Voltage: 50V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 30mΩ
Leakage Current: 34µA
Ripple Current: 2.2A
Operating Temp Range: -55°C to +135°C
Dimension: L  10mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
500
$0.38
1,000
$0.375
2,000
$0.37
2,500+
$0.365
Product Variant Information section