Manufacturer Part #
TSM060N03CP ROG
30 V 70 A 54 W Surface Mount N-Channel MOSFET- TO-252 (DPAK)
Product Specification Section
Taiwan Semiconductor TSM060N03CP ROG - Product Specification
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
Taiwan Semiconductor TSM060N03CP ROG - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 6mΩ |
Rated Power Dissipation: | 54W |
Qg Gate Charge: | 11.1nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 80A |
Turn-on Delay Time: | 7.5ns |
Turn-off Delay Time: | 35.2ns |
Rise Time: | 14.5ns |
Fall Time: | 9.6ns |
Operating Temp Range: | 150°C |
Gate Source Threshold: | 1.6V |
Technology: | TrenchMOS |
Input Capacitance: | 1160pF |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.31
5,000
$0.305
7,500
$0.30
12,500+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount