Manufacturer Part #
CH0402-50RGFTA
0402 50 Ohms 2% High Frequency 70 GHz Thin Film Chip Resistor
Product Specification Section
Vishay CH0402-50RGFTA - Product Specification
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
Vishay CH0402-50RGFTA - Technical Attributes
Attributes Table
Resistance: | 50Ω |
Rated Power: | 0.05W |
Tolerance (%): | ±2% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thin Film |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100
$3.42
200+
$3.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Mounting Method:
Surface Mount