Manufacturer Part #
NCP15WM474E03RC
NCP series 0402 case size 470K Ohm 3% 2-Pin NTC Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Murata NCP15WM474E03RC - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 470kΩ |
| Tolerance (%): | ±3% |
| B-constant: | 4500K |
| B Value Tolerance: | ±3% |
| Temperature Range: | -40°C to +125°C |
| Power Dissipation: | 100mW |
| Case Size: | 0402 (1005 Metric) |
| No of Terminals: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
160,000
USA:
160,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0424
20,000
$0.0417
30,000
$0.0413
40,000+
$0.0408
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount