Manufacturer Part #
MOC8050SR2M
MOC Series Single Channel Surface Mount Photo Darlington Optocoupler - DIP-6
Product Specification Section
onsemi MOC8050SR2M - Product Specification
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
onsemi MOC8050SR2M - Technical Attributes
Attributes Table
No of Channels: | 1 |
Forward Voltage: | 2V |
Reverse Voltage-Max [Vrrm]: | 3V |
Average Forward Current-Max: | 60mA |
Power Dissipation: | 120mW |
Output Type: | Photo Darlington |
CTR-Min: | 80% |
Operating Temp-Max: | 100°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.20
3,000
$0.196
4,000
$0.195
10,000
$0.192
15,000+
$0.189
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount