Manufacturer Part #
MOC8050SR2M
MOC Series Single Channel Surface Mount Photo Darlington Optocoupler - DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MOC8050SR2M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MOC8050SR2M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Forward Voltage: | 2V |
| Reverse Voltage-Max [Vrrm]: | 3V |
| Average Forward Current-Max: | 60mA |
| Power Dissipation: | 120mW |
| Output Type: | Photo Darlington |
| CTR-Min: | 80% |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.22
3,000
$0.215
10,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount