text.skipToContent text.skipToNavigation

Manufacturer Part #

MDF7-10P-2.54DSA(95)

Connector Header Through Hole 10 position

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Hirose Electric MDF7-10P-2.54DSA(95) - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -35°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Push - Pull
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
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
$0.61
USD
Quantity
Unit Price
1
$0.605
40
$0.595
150
$0.575
400
$0.565
1,500+
$0.535
Product Variant Information section