Manufacturer Part #
USB4205-GF-A
16 Position 48 V 5 A Right Angle Straight Type C USB 2.0 Receptacle Connector
Product Specification Section
GCT USB4205-GF-A - Product Specification
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
GCT USB4205-GF-A - Technical Attributes
Attributes Table
Style: | USB Type C |
Interface/Version: | 2.0 |
Gender: | Female Receptacle |
No of Positions: | 16 |
Current Rating: | 5A |
Voltage Rating: | 48V |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -55°C to +85°C |
Rated Power: | 240W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
400
$0.72
800
$0.71
1,200
$0.705
1,600
$0.70
2,000+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount