Manufacturer Part #
ECW-FE2W104K
ECWFE LONG STRAIGHT LEAD 450V 0.1uF 10%TOL 13x5x10.5MM(LxTxH) LS=10MM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECW-FE2W104K - Product Specification
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
Panasonic Industry ECW-FE2W104K - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.1µF |
| Rated Voltage: | 450V |
| Lead Spacing: | 10mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -40°C to +105°C |
| Insulation Resistance: | 30GΩ |
| Dissipation Factor: | 0.1% |
| Dimension: | L 13mm x W 5mm x H 10.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$0.122
250
$0.12
750
$0.117
2,500
$0.115
7,500+
$0.11
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole