Manufacturer Part #
MMSZ5268BT1G
MMSZ5268BT1 Series 500 mW 10 mA 82 V SMT Zener Voltage Regulator - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
onsemi MMSZ5268BT1G - Product Specification
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
onsemi MMSZ5268BT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 100nA |
| Working Voltage-Nom: | 82V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMSZ5268BT1G Zener Diode Voltage Regulator is offered in the convenient, surface mount plastic SOD-123 package. This device provides a convenient alternative to the leadless 34 package style.
Features:
- 500 mW Rating on FR-4 or FR-5 Board
- Wide Zener Reverse Voltage Range - 2.4 V to 110 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- General Purpose, Medium Current
- ESD Rating of Class 3 (exceeding 16 kV) per the Human Body Model
- Mechanical Characteristics:
- CASE: Void-free, transfer-molded, thermosetting plastic case
- FINISH: Corrosion resistant finish, easily solderable
- MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260 °C for 10 Seconds
- POLARITY: Cathode indicated by polarity band
- FLAMMABILITY RATING: UL94 V-0
- Pb-Free Packages are Available
Pricing Section
Global Stock:
189,000
USA:
189,000
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
3,000
$0.0199
9,000
$0.0195
15,000
$0.0192
45,000
$0.0188
75,000+
$0.0184
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0199 / Stock: 102,000 Qty: 3,000+$0.0199 Stock: 102,000
- Reel Qty: 21,000+ / Unit Price: $0.0199 / Stock: 0 Qty: 3,000+$0.0199 Stock: 0
- Reel Qty: 21,000+ / Unit Price: $0.0199 / Stock: 0 Qty: 3,000+$0.0199 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0199 / Stock: 189,000 Qty: 3,000+$0.0199 Stock: 189,000
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount