Manufacturer Part #
CT8131BV-HL4
Board Mount Hall Effect / Magnetic Sensors Integrated Digital Omnipolar, TMR, Hi
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:LGA-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2437 | ||||||||||
Product Specification Section
Allegro MicroSystems CT8131BV-HL4 - Technical Attributes
Attributes Table
| Type: | Magnetoresistive |
| Output Current: | 20mA |
| Supply Voltage: | 1.7V to 5.5V |
| Supply Current: | 900nA |
| Sensing Range: | 3mT |
| Interface: | Digital |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +155°C |
| No of Terminals: | 4 |
| Moisture Sensitivity Level: | 3 |
| Package Style: | LGA-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.485
6,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
LGA-4
Mounting Method:
Surface Mount