text.skipToContent text.skipToNavigation

Manufacturer Part #

74ACT32SC

74ACT32 Series 5.5 V Surface Mount Quad 2-Input OR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74ACT32SC - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: ACT/Q
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The 74ACT Series is a Quad 2-Input OR Gate in 14 pins TSSOP package and it is operating temperature is -40°C to 85°C

Features:

  • ICC reduced by 50% on 74 AC only
  • Outputs source/sink 24 mA
  • ACT32 has TTL-compatible inputs

View the Series of Quad 2-Input OR Gate

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4235
Multiple Of:
55
Total
$724.19
USD
Quantity
Unit Price
125
$0.181
300
$0.178
1,250
$0.173
3,000
$0.171
12,500+
$0.164
Product Variant Information section