Manufacturer Part #
5650895-4
2.54mm 96 Position Receptacle Right Angle Through Hole Eurocard Type R Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:140 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5650895-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
12/21/2023 Details and Download
General Description of Changes: We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE s suppliers). Target transfer schedule to be finished by the end of January 2024.Reason for Changes: To streamline TE s operating efficiencies and align manufacturing resources based on our internal footprint evaluation.
Part Status:
Active
Active
TE Connectivity 5650895-4 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 96 |
| No of Rows: | 3 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Material: | Liquid Crystal Polymer |
| Contact Plating: | Tin |
| Current Rating: | 1.5A |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Color: | Grey |
| Mounting Method: | Through Hole |
Features & Applications
The 5650895-4 is a 96 position right angle eurocard type R receptacle connector termination post length of (mm [in]) = 2.79 [0.110].
Features:
- PCB Mounting Orientation = Right Angle
- PCB Thickness (Minimum) (mm [in]) = 1.57 [0.062]
- Termination Post Length (mm [in]) = 2.79 [0.110]
- Contact Base Material = Phosphor Bronze
- Connector Style = Receptacle
- Mating Alignment = Without
- Housing Material = Polyester
- UL Flammability Rating = UL 94V-0
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$4.97
10
$4.85
30
$4.77
75
$4.70
200+
$4.57
Product Variant Information section
Available Packaging
Package Qty:
140 per Box
Mounting Method:
Through Hole