Manufacturer Part #
2SC5053T100Q
2SC5053 Series 50 V 1 A SMT NPN Medium Power Transistor - MPT-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:MPT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM 2SC5053T100Q - Product Specification
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
ROHM 2SC5053T100Q - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 50V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 2W |
| DC Current Gain-Min: | 120 |
| Package Style: | MPT-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The 2SC5053T100Q is a Part of 2SC5053 Series 50 V 1 A NPN Medium Power transistor available in MPT-3 Surface mount Package.It has an storage temperature ranging between -55 to 150°C.
Features:
- Low saturation voltage, typically VCE(sat)=0.12V at IC/IB=500mA/50mA
- PC=2W (on 40×40×0.7mm ceramic board)
- Complements the 2SA1900
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.107
3,000
$0.105
10,000
$0.103
15,000+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MPT-3
Mounting Method:
Surface Mount