Manufacturer Part #
AB-12.288MHZ-B2
AB Series 12.288 MHz ±20 ppm 18 pF -20 to +70 °C Through Hole Crystal
Product Specification Section
Abracon AB-12.288MHZ-B2 - Product Specification
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
Abracon AB-12.288MHZ-B2 - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 12.288MHz |
Frequency Tolerance: | ±20ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 30Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 1000µW |
Aging (First Year): | ±5ppm |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Dimension: | L 11.5mm x W 5mm |
No of Pins: | 2 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.845
30
$0.82
100
$0.795
200
$0.785
500+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole