Manufacturer Part #
MMBTA06LT3G
MMBT Series 80 V 500 mA Surface Mount NPN Silicon Driver Transistor - SOT-23
Product Specification Section
onsemi MMBTA06LT3G - Product Specification
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
onsemi MMBTA06LT3G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 80V |
Collector Current Max: | 500mA |
Power Dissipation-Tot: | 225mW |
DC Current Gain-Min: | 100 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
50,000
USA:
50,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0131
20,000
$0.0129
40,000
$0.0127
50,000
$0.0126
150,000+
$0.0123
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount