Manufacturer Part #
5-534998-5
AMPMODU MOD IV 10 Position Dual Row 2.54 mm Vertical Receptacle Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2700 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 5-534998-5 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesPlating optimization for MOD II & MOD IV Receptacle assembly. Before: (1) Current localized Gold Plating: 0.76 m(30 in) Au plating on contact area. (2) Current localized Gold Plating: 0.25 m(10 in) Au plating on contact area. After: (1) New localized Gold Plating: 0.66 m(26 in) PdNi+ 0.1 m(4 in) Au flash on contact area. (2) New localized Gold Plating: 0.15 m(6 in) PdNi+ 0.1 m(4 in) Au flash on contact area. Note: The Pd-Ni + Au flash plating has been validated for MOD II & MOD IV Receptacle assembly connector and test report is attached for reference.Reason for Changes:Product Improvement - Optimization of Plating for MOD II & MOD IV Receptacle assembly (Au plating to PdNi+Au ash plating)
Part Status:
TE Connectivity 5-534998-5 - Technical Attributes
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
2700 per Tube
Mounting Method:
Through Hole