Manufacturer Part #
UPW1E331MPD6
PW Series 330 uF 25 V 105°C Ø8 x 15 mm LS=3.5mm Radial Aluminum Electrolytic Cap
Product Specification Section
Nichicon UPW1E331MPD6 - Product Specification
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
Nichicon UPW1E331MPD6 - Technical Attributes
Attributes Table
| Series: | PW |
| Type: | Radial |
| Capacitance: | 330µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 3000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 730mA |
| Impedance: | 85mΩ |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 15mm x D 8mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
7,115
USA:
7,115
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.113
250
$0.111
1,000
$0.108
2,500
$0.106
10,000+
$0.102
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole