Manufacturer Part #
MBRF40250TG
MBRF40250T Series 40 A 250 V Switchmode Schottky Power Rectifier - TO-220FP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
onsemi MBRF40250TG - Product Specification
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
onsemi MBRF40250TG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 40A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 250V |
| Reverse Current-Max: | 0.03mA |
| Forward Voltage: | 0.97V |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Flange Mount |
Features & Applications
The MBRF40250T 250 V, 40 A Schottky Rectifier minimizes the need for EMI filtering, reduces switching losses and has soft recovery without reverse recovery oscillation.
Key Features :
- 250 V Blocking Voltage
- Low Forward Voltage Drop, VF = 0.86 V
- Soft Recovery Characteristic, TRR < 35 ns
- Low Reverse Current, IR = 30 µA
- Stable Switching Performance Over Temperature
- Pb-Free Package is Available
Benefits:
- Reduces or Eliminates Reverse Recovery Oscillations
- Minimizes Need for EMI Filtering
- Reduces Switching Losses
- Improved Efficiency
Characteristics:
- Case: Epoxy, Molded
- Weight: 1.9 grams (approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
- Epoxy Meets UL 94 V-0 at 0.125 in
Applications:
- Power Supply
- Power Management
- Automotive
- Instrumentation
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$1.27
30
$1.25
100
$1.23
300
$1.22
1,000+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Flange Mount