Manufacturer Part #
TGM-210NSRL
TGM Series 960 µH 0.8 Ohm DC/DC Converter Isolation Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HALO Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:62 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
HALO Electronics TGM-210NSRL - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics TGM-210NSRL - Technical Attributes
Attributes Table
| No of Ports: | Dual |
| Turns Ratio (Np:Ns): | 2CT:1CT |
| Inductance: | 960µH |
| DC Resistance: | 0.8Ω |
| Isolation Voltage-RMS: | 1500V |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Features & Applications
The TGM-210NSRL is a Part of TGM Series 6 Pin SMD DC/DC Converter Isolation Module Transformer. It provides the isolation and voltage outputs required for small, low cost DC/DC converter circuits.
Designed specifically for use with the Maxim™ MAX253 and MAX845 monolithic oscillator/power drivers with 3.3V or 5V power source.
Specifications:
- Operating Temp: -40 to +85°C
- Pri DCR: 0.8Ω max
- Pri OCL: 960μH typ
- Isolation Voltage : 2,000 Vrms
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20
$1.38
50
$1.37
125
$1.35
300
$1.34
750+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
62 per Tube
Mounting Method:
Surface Mount