text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG1020EA,115

PMEG1020 Series 10 V 2 A Surface Mount MEGA Schottky Barrier Rectifier - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG1020EA,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 3.2A
Reverse Voltage-Max [Vrrm]: 10V
Reverse Current-Max: 3µA
Forward Voltage: 2V
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

The PMEG1020EA,115 is a Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in SOD323 (SC-76) very small Surface-Mounted Device (SMD) plastic package.

Features:

  • Forward current: IF = 2 A
  • Reverse voltage: VR = 10 V
  • Ultra low forward voltage
  • Very small SMD plastic package

Applications:

  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch Mode Power Supply (SMPS)
  • Reverse polarity protection
  • Low power consumption applications

View the Complete family of PMEG Schottky Rectifiers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,476.00
USD
Quantity
Unit Price
3,000
$0.126
6,000
$0.125
9,000
$0.124
12,000
$0.123
15,000+
$0.121
Product Variant Information section