text.skipToContent text.skipToNavigation

Manufacturer Part #

B82422A1103K100

B82422 Series 1210 10 uH ±10 % Tol. 180 mA Surface Mount Multilayer Inductor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TDK EPCOS B82422A1103K100 - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Tolerance (%): ±10%
Rated Current-Max: 0.18A
DC Resistance: 1.6Ω
Shielding: No
Test Frequency: 1MHz
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: L  3.2mm x W  2.5mm x H  2.1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
2,000
$0.345
4,000+
$0.335
Product Variant Information section