Manufacturer Part #
MAC228A10G
800 V 8 A Through Hole Sensitive Gate Logic TRIAC - TO-220AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2226 | ||||||||||
Product Specification Section
Littelfuse MAC228A10G - Technical Attributes
Attributes Table
| Type: | Thyristor |
| On State Current [It]-Typ: | 8A |
| Off-State Voltage [Vdrm]: | 800V |
| Hold Current [Ih]: | 15mA |
| Gate Trigger Current [Igt]-Max: | 5mA |
| Operating Temp Range: | -40°C to +110°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,085
USA:
1,085
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
30
$0.695
100
$0.68
300
$0.665
1,000
$0.65
3,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole